OmronG3VM-401DYSolid State Relays - SSRs
Solid State Relay 20mA 1.4V DC-IN 0.12A 320V AC/DC-OUT 4-Pin DIP SMD Tube
Compliant | |
EAR99 | |
Active | |
DC | |
1.1 | |
1.4 | |
20 | |
320 | |
0.12 | |
MOSFET | |
AC|DC | |
5000(RMS) | |
1 | |
0.8 | |
1 | |
1 | |
1 Form A | |
-20 | |
65 | |
Tube |
EDA / CAD Models |
Solid State Relay 20mA 1.4V DC-IN 0.12A 320V AC/DC-OUT 4-Pin DIP SMD Tube
Compliant | |
EAR99 | |
Active | |
DC | |
1.1 | |
1.4 | |
20 | |
320 | |
0.12 | |
MOSFET | |
AC|DC | |
5000(RMS) | |
1 | |
0.8 | |
1 | |
1 | |
1 Form A | |
-20 | |
65 | |
Tube |
EDA / CAD Models |