EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.55 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 25 |
Maximum Output Voltage (V) | 320 |
Maximum Output Current (A) | 0.1 |
Output Device | MOSFET |
Output Type | AC|DC |
Minimum Load Current (mA) | 100 |
I/O Isolation Voltage (V) | 1500(RMS) |
Maximum Off-State Leakage Current (uA) | 1 |
Typical Input to Output Capacitance (pF) | 0.8 |
Maximum Turn-On Time (ms) | 10 |
Maximum Turn-Off Time (ms) | 5 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Stick |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 4.4 |
Package Length | 3.9 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 4 |
Lead Shape | Gull-wing |