EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1 |
Maximum Input Voltage (V) | 1.3 |
Maximum Input Current (mA) | 25 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.12 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 1500(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Stick |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 4.4 |
Package Length | 6.3 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 6 |
Lead Shape | Gull-wing |