EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 25 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.1 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 1500(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 4 |