Omron G3VM41LR10TR05 Solid State Relays - SSRs
Solid State Relay 20mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.41.00.30 | |
Automotive | No |
PPAP | No |
DC | |
1.15 | |
1.45 | |
20 | |
40 | |
0.12 | |
MOSFET | |
AC|DC | |
1500(RMS) | |
0.0002 | |
0.3 | |
0.2 | |
0.3 | |
1 Form A | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 3.8 |
Package Length | 2.04 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SSOP |
4 | |
Lead Shape | Gull-wing |
