ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.30 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1 |
Maximum Input Voltage (V) | 1.3 |
Maximum Input Current (mA) | 20 |
Maximum Output Voltage (V) | 32 |
Maximum Output Current (A) | 0.3 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 500(RMS) |
Maximum Off-State Leakage Current (uA) | 1000 |
Typical Input to Output Capacitance (pF) | 0.4 |
Maximum Turn-On Time (ms) | 0.5 |
Maximum Turn-Off Time (ms) | 0.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 2.85 |
Package Length | 2.2 |
PCB changed | 4 |
Standard Package Name | SOP |
Supplier Package | USOP |
Pin Count | 4 |