Omron G3VM-601FR(TR05) Solid State Relays - SSRs
Solid State Relay 25mA 1.8V DC-IN 0.6A 480V AC/DC-OUT 8-Pin DIP SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
DC | |
1.5 | |
1.8 | |
25 | |
480 | |
0.6 | |
MOSFET | |
AC|DC | |
2500(RMS) | |
10 | |
0.8 | |
3 | |
1 | |
1 Form A | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 |
