Reduced Price
OmronG3VM61PRTR05Solid State Relays - SSRs
Solid State Relay 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin USOP T/R
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
1 | |
1.3 | |
20 | |
60 | |
0.4 | |
MOSFET | |
AC|DC | |
500(RMS) | |
0.001 | |
0.3 | |
0.5 | |
0.5 | |
1 Form A | |
-20 | |
65 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 2.85 |
Package Length | 2.2 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | USOP |
4 | |
Lead Shape | Flat |