OmronG3VM-61QVHSolid State Relays - SSRs
Relay SSR 6.2mA 6V DC-IN 0.4A 60V AC/DC-OUT 4-Pin S-VSON Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 1.45 |
| PCB changed | 4 |
| Supplier Package | S-VSON |
| 4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
