OmronG3VM-62F1(TR)Solid State Relays - SSRs
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
G3VM62F1TR | |
Automotive | No |
PPAP | No |
DC | |
1 | |
1.3 | |
25 | |
60 | |
0.5 | |
MOSFET | |
AC|DC | |
2500 | |
2 Form A | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 | |
Lead Shape | Gull-wing |