OmronG3VMS5Solid State Relays - SSRs
Solid State Relay 25mA 1.3V DC-IN 0.15A 200V AC/DC-OUT 4-Pin SOP Stick
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 4.4 |
Package Length | 3.9 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |