OmronG3VM351VY1Solid State Relays - SSRs
Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP Stick
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 4.55 |
| Package Length | 3.7 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
