Omron G3VM41UR4TR05 Solid State Relays - SSRs
Relay SSR 20mA 1.4V DC-IN 0.25A 40V AC/DC-OUT T/R
Relay SSR 20mA 1.4V DC-IN 0.25A 40V AC/DC-OUT T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 20 |
Maximum Output Voltage (V) | 40 |
Maximum Output Current (A) | 0.25 |
Output Device | MOSFET |
Output Type | AC|DC |
Minimum Load Current (mA) | 250(Max) |
I/O Isolation Voltage (V) | 500(RMS) |
Typical Input to Output Capacitance (pF) | 1 |
Maximum Turn-On Time (ms) | 0.3 |
Maximum Turn-Off Time (ms) | 0.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Relay SSR 20mA 1.4V DC-IN 0.25A 40V AC/DC-OUT T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 20 |
Maximum Output Voltage (V) | 40 |
Maximum Output Current (A) | 0.25 |
Output Device | MOSFET |
Output Type | AC|DC |
Minimum Load Current (mA) | 250(Max) |
I/O Isolation Voltage (V) | 500(RMS) |
Typical Input to Output Capacitance (pF) | 1 |
Maximum Turn-On Time (ms) | 0.3 |
Maximum Turn-Off Time (ms) | 0.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Ships tomorrow
Ships tomorrow
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers