OmronG5V-2-DC12Signal Relays

General purpose two-pole relay for signal circuits in a DIP terminal layout, current switching up to 2 A, fully sealed, and UL / CSA standard approved.

The G5V-2-DC12 are low cost, general purpose, two-pole relays for use with signal circuits. The relays are capable of switching up to 2 A and have coil voltages between 3 VDC and 48 VDC. The typical contact resistance for the G5V-2-DC12 is 50 mΩ and are rated for switching voltage sup to 125 V AC and DC. The G5V-2-DC12 is rated for up to 100,000 cycles minimum and are UL and CSA standard approved. The relays are also fully sealed and conform to FCC Part 68 being able to handle up to 1,500 V impulse voltage between coil and contacts. The relays are through-hole in design, mounted in DIL packages, and have an operational temperature range of -25°C to +65°C.

Drawings / Package

Key Features

• Fully sealed relays

• UL and CSA standard approved

• Coil voltages from 3 V to 48 V

• Maximum switching current of 2 A

• Minimum contact resistance of 50 mΩ

• Operating temperature of -25°C to +65°C

General Applications

• General purpose

• Signal circuits

• Low power switching

Import TariffMay apply to this part if shipping to the United States

4,956 parts: Ships today

    Total$1.98Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 4,956 parts
      • Price: $1.982