EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 24 |
Coil Current (mA) | 15 |
Coil Resistance (Ohm) | 1.6K |
Maximum Contact Resistance (mOhm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Maximum Pick-Up Voltage | 18VDC |
Minimum Dropout Voltage | 1.2VDC |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 125 |
Maximum Switching Current (A) | 2 |
Operate Time (ms) | 7 |
Release Time (ms) | 3 |
Mechanical Life (Operations) | 15000000 |
Relay Construction | Non-Latching |
Contact Material | Silver/Gold Clad |
Maximum Switching Power | 60W|62.5VA |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Seal | Fully Sealed |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Package Type | DIP |
Product Weight (g) | 6 |
Product Length (mm) | 20.5 |
Product Depth (mm) | 10.1 |
Product Height (mm) | 12 |
Bounce Time (ms) | 0.5@(Operate)/3.5@(Release) |