Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPDT | |
1 Form C | |
12 | |
12.5 | |
960 | |
100 | |
1000 | |
9.6VDC | |
1.2VDC | |
125 | |
60 | |
1 | |
5 | |
5 | |
100000 | |
5000000 | |
Non-Latching | |
Silver/Gold | |
30W|62.5VA | |
Through Hole | |
PC Pin | |
6 | |
Sealed | |
-40 | |
70 | |
DIP | |
2 | |
12.5 | |
7.5 | |
10 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPDT | |
1 Form C | |
12 | |
12.5 | |
960 | |
100 | |
1000 | |
9.6VDC | |
1.2VDC | |
125 | |
60 | |
1 | |
5 | |
5 | |
100000 | |
5000000 | |
Non-Latching | |
Silver/Gold | |
30W|62.5VA | |
Through Hole | |
PC Pin | |
6 | |
Sealed | |
-40 | |
70 | |
DIP | |
2 | |
12.5 | |
7.5 | |
10 |
EDA / CAD Models |