EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 24 |
Coil Current (mA) | 8.33 |
Coil Resistance (Ohm) | 2.88K |
Maximum Pick-Up Voltage | 18VDC |
Minimum Dropout Voltage | 1.2VDC |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 125 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 7 |
Relay Construction | Non-Latching |
Contact Material | Silver/Gold Clad |
Maximum Switching Power | 24W|62.5VA |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Package Type | DIP |
Product Weight (g) | 5 |
Product Length (mm) | 20.5 |
Product Depth (mm) | 10.1 |
Product Height (mm) | 11.5 |