EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 40 |
Coil Resistance (Ohm) | 125 |
Maximum Contact Resistance (mOhm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Maximum Pick-Up Voltage | 3.5VDC |
Minimum Dropout Voltage | 0.5VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 2 |
Operate Time (ms) | 5 |
Release Time (ms) | 3 |
Electrical Life (Operations) | 500000 |
Mechanical Life (Operations) | 100000000 |
Relay Construction | Non-Latching |
Contact Material | Silver Palladium/Gold Clad |
Maximum Switching Power | 125VA|60W |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 3.5 |
Product Length (mm) | 20.2 |
Product Depth (mm) | 10.1 |
Product Height (mm) | 8.4 |
Bounce Time (ms) | 0.5 |