OmronG6A-274P-ST-US DC6Signal Relays
Signal Relay 6VDC 2A DPDT(20.2x10.1x8.4)mm THT
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
6 | |
33.3 | |
180 | |
4.2VDC | |
0.6VDC | |
250 | |
220 | |
2 | |
5 | |
Non-Latching | |
Silver/Gold | |
125VA|60W | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-40 | |
70 | |
DIP | |
3.5 | |
20.2 | |
10.1 | |
8.4 |
EDA / CAD Models |