EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Contact Arrangement | SPDT |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 40 |
Coil Resistance (Ohm) | 125 |
Maximum Pick-Up Voltage | 3.5VDC |
Minimum Dropout Voltage | 0.5VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 3 |
Operate Time (ms) | 5 |
Relay Construction | Non-Latching |
Contact Material | Silver/Gold Clad |
Maximum Switching Power | 50VA|60W |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 5 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 2.7 |
Product Length (mm) | 16 |
Product Depth (mm) | 10 |
Product Height (mm) | 8 |