EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.49.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Contact Arrangement | SPDT |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 12 |
Coil Current (mA) | 16.7 |
Coil Resistance (Ohm) | 720 |
Maximum Contact Resistance (mOhm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 3 |
Operate Time (ms) | 5 |
Release Time (ms) | 5 |
Electrical Life (Operations) | 500000 |
Mechanical Life (Operations) | 100000000 |
Relay Construction | Latching Double Coil |
Contact Material | Silver/Gold Clad |
Maximum Switching Power | 50VA|60W |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 6 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Package Type | DIP |
Product Weight (g) | 2.7 |
Product Length (mm) | 16 |
Product Depth (mm) | 10 |
Product Height (mm) | 8 |