Compliant | |
EAR99 | |
Unconfirmed | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
3 | |
33 | |
91 | |
100 | |
1000 | |
2.4VDC | |
0.3VDC | |
125 | |
60 | |
1 | |
3 | |
3 | |
100000 | |
50000000 | |
Non-Latching | |
30W|37.5VA | |
Surface Mount | |
Gull Wing | |
14 | |
-40 | |
70 | |
0.95 | |
10.7 | |
8.6 | |
5.4 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Unconfirmed | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
3 | |
33 | |
91 | |
100 | |
1000 | |
2.4VDC | |
0.3VDC | |
125 | |
60 | |
1 | |
3 | |
3 | |
100000 | |
50000000 | |
Non-Latching | |
30W|37.5VA | |
Surface Mount | |
Gull Wing | |
14 | |
-40 | |
70 | |
0.95 | |
10.7 | |
8.6 | |
5.4 |
EDA / CAD Models |