OmronG6K-2F-Y DC24Signal Relays
Signal Relay 24VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 24VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |