EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 24 |
Coil Current (mA) | 4.6 |
Coil Resistance (Ohm) | 5.22K |
Maximum Contact Resistance (mOhm) | 100 |
Insulation Resistance (MOhm) | 1000 |
Maximum Pick-Up Voltage | 19.2VDC |
Minimum Dropout Voltage | 2.4VDC |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 60 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 3 |
Release Time (ms) | 3 |
Electrical Life (Operations) | 100000 |
Mechanical Life (Operations) | 50000000 |
Relay Construction | Non-Latching |
Contact Material | Silver/Gold Clad |
Maximum Switching Power | 30W|37.5VA |
Mounting | Surface Mount |
Termination Style | J Legs |
Number of Terminals | 8 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 0.7 |
Product Length (mm) | 10 |
Product Depth (mm) | 6.5 |
Product Height (mm) | 5.4 |