Omron G6L-1F-TR DC4.5 Signal Relays
Signal Relay 4.5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD

Signal Relay 4.5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Contact Arrangement | SPST-NO |
Contact Form | 1 Form A |
DC Coil Voltage (V) | 4.5 |
Coil Current (mA) | 40 |
Coil Resistance (Ohm) | 112.5 |
Maximum Pick-Up Voltage | 3.375VDC |
Minimum Dropout Voltage | 0.45VDC |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 60 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 5 |
Relay Construction | Non-Latching |
Contact Material | Silver/Gold |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 0.6 |
Product Length (mm) | 10.6 |
Product Depth (mm) | 8.4 |
Product Height (mm) | 4.5 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Signal Relay 4.5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Contact Arrangement | SPST-NO |
Contact Form | 1 Form A |
DC Coil Voltage (V) | 4.5 |
Coil Current (mA) | 40 |
Coil Resistance (Ohm) | 112.5 |
Maximum Pick-Up Voltage | 3.375VDC |
Minimum Dropout Voltage | 0.45VDC |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 60 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 5 |
Relay Construction | Non-Latching |
Contact Material | Silver/Gold |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 0.6 |
Product Length (mm) | 10.6 |
Product Depth (mm) | 8.4 |
Product Height (mm) | 4.5 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers