ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 28.1 |
Coil Resistance (Ohm) | 178 |
Maximum Contact Resistance (mOhm) | 75 |
Insulation Resistance (MOhm) | 1000 |
Maximum Pick-Up Voltage | 3.75VDC |
Minimum Dropout Voltage | 0.5VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 2 |
Operate Time (ms) | 4 |
Release Time (ms) | 4 |
Electrical Life (Operations) | 100000 |
Mechanical Life (Operations) | 100000 |
Relay Construction | Non-Latching |
Contact Material | Silver/Gold |
Maximum Switching Power | 60W|62.5VA |
Mounting | Surface Mount |
Termination Style | J Legs |
Number of Terminals | 8 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 2 |
Product Length (mm) | 14.8 |
Product Depth (mm) | 7.3 |
Product Height (mm) | 9.2 |