NKK SwitchesGB15JPFSwitch Push Button

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

Ideal for low current and low voltage circuits, this GB15JPF push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 55 °C. The GB15JPF push switch has a PC pin termination style. This product is 7 mm long, 10.3 mm tall and 4.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

123 parts: Ships tomorrow

    Total$6.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 123 parts
      • Price: $6.595