GeneSiC SemiconductorGB20SLT12-247Rectifiers
Diode Schottky 1.2KV 67A 2-Pin(2+Tab) TO-247AC
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
15 | |
Single | |
NRND | |
-55 | |
-55 to 175 | |
67 | |
1.8@20A | |
175 | |
Mounting | Through Hole |
Package Height | 21.44(Max) |
Package Width | 5.28(Max) |
Package Length | 16.26(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AC |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode GB20SLT12-247 rectifier from GeneSiC Semiconductor. Its maximum power dissipation is 306000 mW. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 140 A, while its maximum continuous forward current is 20 A.