NKK SwitchesGB215AH-ASwitch Push Button
Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Plunger | |
SPST | |
OFF (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
50000 | |
50000 | |
Black | |
3.2 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
2.54 | |
Terminals/N/A | |
Epoxy/Process | |
Glass Fiber/Polyamide | |
Right Angle | |
-25 | |
70 | |
8.42 | |
11.43 | |
3.25 |
This classic GB215AH-A push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The GB215AH-A push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.42 mm long, 3.25 mm tall and 11.43 mm deep.