GeneSiC SemiconductorGB50MPS17-247Rectifiers
Diode Schottky SiC 1.7KV 216A 2-Pin(2+Tab) TO-247
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
60 | |
Single | |
Maximum DC Reverse Voltage (V) | SiC |
Active | |
-55 | |
-55 to 175 | |
216 | |
1.8@50A | |
175 | |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-247 |
2 |