Diotec Semiconductor AGGBI35GBridge Rectifiers
Rectifier Bridge Diode Single 400V 5A 4-Pin Case GBI Box
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Standard Recovery Rectifier | |
Single | |
400 | |
5@Ta=50C | |
280 | |
350 | |
1.1@17.5A | |
5 | |
1500(Typ) | |
-50 | |
150 | |
Box | |
Commercial | |
Mounting | Through Hole |
Package Height | 20 |
Package Width | 4.6 |
Package Length | 30 |
PCB changed | 4 |
Supplier Package | Case GBI |
4 |