Diodes IncorporatedGBJ10005-FBridge Rectifiers
Rectifier Bridge Diode Single 50V 10A 4-Pin(4+Tab) Case GBJ Tube
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
10 | |
35 | |
170 | |
1.05@5A | |
10 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | Case GBJ |
Supplier Package | Case GBJ |
4 |