Micro Commercial ComponentsGBJ15005-BPBridge Rectifiers
Diode Rectifier Bridge Single 50V 15A 4-Pin(4+Tab) Case GBJ Box
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
15 | |
35 | |
240 | |
1@7.5A | |
10 | |
-55 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | Case GBJ |
4 |
If you want to convert an alternating current input into a direct current, then this GBJ15005-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.