Diodes IncorporatedGBJ6005-FBridge Rectifiers
Rectifier Bridge Diode Single 50V 6A 4-Pin(4+Tab) Case GBJ
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
6 | |
35 | |
170 | |
1@3A | |
5 | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | Case GBJ |
Supplier Package | Case GBJ |
4 |
If you want to convert an alternating current input into a direct current, then this GBJ6005-F full bridge rectifier from Diodes Zetex is perfect for you! This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.