Micro Commercial ComponentsGBJ806-BPBridge Rectifiers
Diode Rectifier Bridge Single 600V 8A 4-Pin(4+Tab) Case GBJ Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
8 | |
420 | |
170 | |
1@4A | |
5 | |
-55 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | Case GBJ |
4 |