Taiwan SemiconductorGBL205 D2GBridge Rectifiers
Diode Rectifier Bridge Single 600V 2A 4-Pin Case GBL Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
2 | |
420 | |
60 | |
1 | |
5 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 11.3(Max) |
Package Width | 3.7(Max) |
Package Length | 20.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBL |
4 |