Top Searched

ProTek DevicesGBLC03C-LF-T7ESD Suppressors

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-323 T/R

Install this tvs GBLC03C-LF-T7 ESD protection device from ProTek Devices to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 7 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 3(Typ) pF.

Import TariffMay apply to this part

9,000 parts: Ships today

    Total$714.30Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.2381