Top Searched
ProTek DevicesGBLC05CI-LF-T7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 9.8Vc 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
9.8 | |
5 | |
250 | |
0.6(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs GBLC05CI-LF-T7 ESD protection device from ProTek Devices. This device's maximum clamping voltage is 9.8 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.6(Typ) pF. It is made in a single configuration.