IXYSGBO25-12NO1Bridge Rectifiers
Rectifier Bridge Diode Single 1.2KV 25A 4-Pin Case GBFP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1200 | |
25 | |
400 | |
1.17@20A | |
50 | |
35000 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBFP |
4 |
If you want to convert an alternating current input into a direct current, then this GBO25-12NO1 full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 35000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.