Taiwan SemiconductorGBPC1501W T0Bridge Rectifiers
Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
100 | |
15 | |
70 | |
300 | |
1.1@7.5A | |
5 | |
-55 | |
150 | |
Tray | |
Mounting | Through Hole |
Package Height | 11.23(Max) |
Package Width | 29(Max) |
Package Length | 29(Max) |
PCB changed | 4 |
Supplier Package | Case GBPC-W |
4 | |
Lead Shape | Through Hole |