Comchip TechnologyGBPC25005W-GBridge Rectifiers
Rectifier Bridge Diode Single 50V 25A 4-Pin Case GBPC-W Tray
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
25 | |
35 | |
350 | |
1.1@12.5A | |
10 | |
-55 | |
150 | |
Tray | |
Mounting | Through Hole |
Package Height | 8.5(Max) |
Package Width | 28.8(Max) |
Package Length | 28.8(Max) |
PCB changed | 4 |
Standard Package Name | Case GBPC-W |
Supplier Package | Case GBPC-W |
4 | |
Lead Shape | Through Hole |