Diodes IncorporatedGBPC2502Bridge Rectifiers
Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
25 | |
140 | |
300 | |
1.1@12.5A | |
5 | |
-65 | |
150 | |
Tray | |
Mounting | Screw |
Package Height | 8(Max) |
Package Width | 28.8(Max) |
Package Length | 28.8(Max) |
PCB changed | 4 |
Supplier Package | Case GBPC |
4 |
If you want to convert an alternating current input into a direct current, then this GBPC2502 full bridge rectifier from Diodes Zetex is perfect for you! The component will be shipped in tray format. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.