Micro Commercial ComponentsGBPC2506-BPBridge Rectifiers
Rectifier Bridge Diode Single 600V 25A 4-Pin Case GBPC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
25 | |
420 | |
300 | |
1.1@12.5A | |
5 | |
-55 | |
150 | |
Bulk | |
Mounting | Screw |
Package Height | 8(Max) |
Package Width | 28.8(Max) |
Package Length | 28.8(Max) |
PCB changed | 4 |
Supplier Package | Case GBPC |
4 |
If you want to convert an alternating current input into a direct current, then this GBPC2506-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.