VishayGBPC2510-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 7.6 mm |
Package Width | 28.6 mm |
Package Length | 28.6 mm |
PCB changed | 4 |
Supplier Package | Case GBPC |
4 |
If you want to convert an alternating current input into a direct current, then this GBPC2510-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.