onsemiGBPC35005Bridge Rectifiers
Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 11.23(Max) |
Package Width | 29(Max) |
Package Length | 29(Max) |
PCB changed | 4 |
Supplier Package | Case GBPC |
4 |
EDA / CAD Models |