Reduced Price
onsemiGBPC35005WBridge Rectifiers
Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC-W Bag
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
35@Ta=55C | |
35 | |
400 | |
1.1@17.5A | |
5 | |
83300 | |
-55 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 28.75 |
Package Length | 28.75 |
PCB changed | 4 |
Supplier Package | Case GBPC-W |
4 | |
Lead Shape | Through Hole |