Diodes IncorporatedGBPC3502Bridge Rectifiers
Rectifier Bridge Diode Single 200V 35A 4-Pin Case GBPC Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
35 | |
140 | |
400 | |
1.1@17.5A | |
5 | |
-65 | |
150 | |
Tray | |
Mounting | Screw |
Package Height | 8(Max) mm |
Package Width | 28.8(Max) mm |
Package Length | 28.8(Max) mm |
PCB changed | 4 |
Supplier Package | Case GBPC |
4 |