Taiwan SemiconductorGBPC4002 T0Bridge Rectifiers
Diode Rectifier Bridge Single 200V 40A 4-Pin Case GBPC40 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
40 | |
140 | |
400 | |
1.1@20A | |
10 | |
-55 | |
150 | |
Tray | |
Mounting | Screw |
Package Height | 7.87(Max) |
Package Width | 29(Max) |
Package Length | 29(Max) |
PCB changed | 4 |
Supplier Package | Case GBPC40 |
4 |