VishayGBPC606-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBPC6 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
6 | |
420 | |
175 | |
1@3A | |
5 | |
-55 | |
150 | |
Box | |
Mounting | Through Hole |
Package Height | 5.08(Max) mm |
Package Width | 16(Max) mm |
Package Length | 16(Max) mm |
PCB changed | 4 |
Supplier Package | Case GBPC6 |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBPC606-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |