Micro Commercial ComponentsGBU10J-BPBridge Rectifiers
Diode Rectifier Bridge Single 600V 10A 4-Pin Case GBU Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 18.8(Max) |
Package Width | 3.6(Max) |
Package Length | 22.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBU |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU10J-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.